
VJ0805A8R2CXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A8R2CXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A8R2CXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805A8R2CXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A8R2CXACW1BC |
Description | CAP CER 8.2PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A8R2CXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱5.95500 | ₱59.55 |
| 50 | ₱4.21620 | ₱210.81 |
| 100 | ₱3.68610 | ₱368.61 |
| 500 | ₱2.78694 | ₱1,393.47 |
| 1,000 | ₱2.51003 | ₱2,510.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.66755 | ₱6,670.20 |
| 8,000 | ₱1.53847 | ₱12,307.76 |
| 12,000 | ₱1.47391 | ₱17,686.92 |
| 20,000 | ₱1.40234 | ₱28,046.80 |
| 28,000 | ₱1.36055 | ₱38,095.40 |
| 40,000 | ₱1.32034 | ₱52,813.60 |

