1000 pF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y102JXJCW1BC

DigiKey Part Number
720-VJ0805Y102JXJCW1BCTR-ND - Tape & Reel (TR)
720-VJ0805Y102JXJCW1BCCT-ND - Cut Tape (CT)
720-VJ0805Y102JXJCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y102JXJCW1BC
Description
CAP CER 1000PF 16V X7R 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y102JXJCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,913
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.87000₱17.87
10₱10.30200₱103.02
50₱7.50340₱375.17
100₱6.62790₱662.79
500₱5.17014₱2,585.07
1,000₱4.71993₱4,719.93
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱4.04553₱16,182.12
8,000₱3.79512₱30,360.96
12,000₱3.66972₱44,036.64
20,000₱3.53075₱70,615.00
28,000₱3.44952₱96,586.56
40,000₱3.37139₱134,855.60
Manufacturers Standard Package