
VJ0805Y102KXAPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y102KXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y102KXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y102KXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y102KXAPW1BC |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y102KXAPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱7.68200 | ₱76.82 |
| 50 | ₱5.50240 | ₱275.12 |
| 100 | ₱4.82950 | ₱482.95 |
| 500 | ₱3.70640 | ₱1,853.20 |
| 1,000 | ₱3.35922 | ₱3,359.22 |
| 2,500 | ₱2.99370 | ₱7,484.25 |
| 5,000 | ₱2.77360 | ₱13,868.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱2.50205 | ₱37,530.75 |
| 30,000 | ₱2.36918 | ₱71,075.40 |
| 45,000 | ₱2.30263 | ₱103,618.35 |
| 75,000 | ₱2.22886 | ₱167,164.50 |
| 105,000 | ₱2.18573 | ₱229,501.65 |
| 150,000 | ₱2.14426 | ₱321,639.00 |

