10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y103KXBAC

DigiKey Part Number
720-1748-2-ND - Tape & Reel (TR)
720-1748-1-ND - Cut Tape (CT)
720-1748-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y103KXBAC
Description
CAP CER 10000PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y103KXBAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,073
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱15.48000₱15.48
10₱8.99200₱89.92
50₱6.50280₱325.14
100₱5.73470₱573.47
500₱4.43648₱2,218.24
1,000₱4.03689₱4,036.89
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱3.54402₱10,632.06
6,000₱3.30324₱19,819.44
9,000₱3.18262₱28,643.58
15,000₱3.04900₱45,735.00
21,000₱2.97092₱62,389.32
30,000₱2.89580₱86,874.00
Manufacturers Standard Package