0.015 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y153KXAAC

DigiKey Part Number
720-VJ0805Y153KXAACTR-ND - Tape & Reel (TR)
720-VJ0805Y153KXAACCT-ND - Cut Tape (CT)
720-VJ0805Y153KXAACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y153KXAAC
Description
CAP CER 0.015UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y153KXAAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱15.48000₱15.48
10₱9.17100₱91.71
50₱6.61000₱330.50
100₱5.82400₱582.40
500₱4.51032₱2,255.16
1,000₱4.10597₱4,105.97
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱3.60675₱10,820.25
6,000₱3.36259₱20,175.54
9,000₱3.24045₱29,164.05
15,000₱3.10510₱46,576.50
21,000₱3.02599₱63,545.79
30,000₱2.94989₱88,496.70
Manufacturers Standard Package