
VJ0805Y181KXAPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y181KXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y181KXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y181KXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y181KXAPW1BC |
Description | CAP CER 180PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y181KXAPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱10.30200 | ₱103.02 |
| 50 | ₱7.50340 | ₱375.17 |
| 100 | ₱6.62790 | ₱662.79 |
| 500 | ₱5.17014 | ₱2,585.07 |
| 1,000 | ₱4.71993 | ₱4,719.93 |
| 2,500 | ₱4.24544 | ₱10,613.60 |
| 5,000 | ₱3.95960 | ₱19,798.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱3.60655 | ₱54,098.25 |
| 30,000 | ₱3.43381 | ₱103,014.30 |
| 45,000 | ₱3.34727 | ₱150,627.15 |
| 75,000 | ₱3.25134 | ₱243,850.50 |
| 105,000 | ₱3.19525 | ₱335,501.25 |
| 150,000 | ₱3.14132 | ₱471,198.00 |

