VJ0805Y222KXBCW1BC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 626
Unit Price: ₱22.63000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱2.98500
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱3.46849
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱2.72402
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱2.98500
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱4.45355
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱7.75023
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱7.47686
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱4.95635
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱7.75023
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱7.47686
Datasheet

Upgrade


Vishay Vitramon
In Stock: 338
Unit Price: ₱13.70000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱2.61752
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱2.72739
Datasheet
2200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y222KXBCW1BC

DigiKey Part Number
720-VJ0805Y222KXBCW1BCTR-ND - Tape & Reel (TR)
720-VJ0805Y222KXBCW1BCCT-ND - Cut Tape (CT)
720-VJ0805Y222KXBCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y222KXBCW1BC
Description
CAP CER 2200PF 100V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y222KXBCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱12.51000₱12.51
10₱7.08600₱70.86
50₱5.04980₱252.49
100₱4.43050₱443.05
500₱3.38364₱1,691.82
1,000₱3.06027₱3,060.27
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.57747₱10,309.88
8,000₱2.39815₱19,185.20
12,000₱2.30846₱27,701.52
20,000₱2.20901₱44,180.20
28,000₱2.15092₱60,225.76
40,000₱2.09503₱83,801.20
Manufacturers Standard Package