
VJ0805Y224KXJAT | |
|---|---|
DigiKey Part Number | 720-VJ0805Y224KXJATTR-ND - Tape & Reel (TR) 720-VJ0805Y224KXJATCT-ND - Cut Tape (CT) 720-VJ0805Y224KXJATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y224KXJAT |
Description | CAP CER 0.22UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y224KXJAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.75000 | ₱32.75 |
| 10 | ₱19.94900 | ₱199.49 |
| 50 | ₱14.97080 | ₱748.54 |
| 100 | ₱13.44640 | ₱1,344.64 |
| 500 | ₱10.87264 | ₱5,436.32 |
| 1,000 | ₱10.07646 | ₱10,076.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.09428 | ₱27,282.84 |
| 6,000 | ₱8.61371 | ₱51,682.26 |
| 9,000 | ₱8.37299 | ₱75,356.91 |
| 15,000 | ₱8.10626 | ₱121,593.90 |
| 21,000 | ₱7.95029 | ₱166,956.09 |
| 30,000 | ₱7.80026 | ₱234,007.80 |

