0.22 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y224KXJTW1BC

DigiKey Part Number
720-VJ0805Y224KXJTW1BCTR-ND - Tape & Reel (TR)
720-VJ0805Y224KXJTW1BCCT-ND - Cut Tape (CT)
720-VJ0805Y224KXJTW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y224KXJTW1BC
Description
CAP CER 0.22UF 16V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y224KXJTW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,147
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱15.48000₱15.48
10₱9.11100₱91.11
50₱6.57440₱328.72
100₱5.79420₱579.42
500₱4.48530₱2,242.65
1,000₱4.08275₱4,082.75
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.66268₱7,988.04
6,000₱2.46835₱14,810.10
9,000₱2.37102₱21,339.18
15,000₱2.26326₱33,948.90
21,000₱2.20026₱46,205.46
30,000₱2.13967₱64,190.10
Manufacturers Standard Package