Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805Y224MXJTW1BC | |
|---|---|
DigiKey Part Number | 720-1763-2-ND - Tape & Reel (TR) 720-1763-1-ND - Cut Tape (CT) 720-1763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y224MXJTW1BC |
Description | CAP CER 0.22UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y224MXJTW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱9.46800 | ₱94.68 |
| 50 | ₱6.83640 | ₱341.82 |
| 100 | ₱6.03240 | ₱603.24 |
| 500 | ₱4.68302 | ₱2,341.51 |
| 1,000 | ₱4.26616 | ₱4,266.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.75225 | ₱11,256.75 |
| 6,000 | ₱3.50095 | ₱21,005.70 |
| 9,000 | ₱3.37510 | ₱30,375.90 |
| 15,000 | ₱3.23567 | ₱48,535.05 |
| 21,000 | ₱3.15419 | ₱66,237.99 |
| 30,000 | ₱3.07582 | ₱92,274.60 |


