
VJ0805Y682KXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y682KXAACTR-ND - Tape & Reel (TR) 720-VJ0805Y682KXAACCT-ND - Cut Tape (CT) 720-VJ0805Y682KXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y682KXAAC |
Description | CAP CER 6800PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y682KXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱8.87300 | ₱88.73 |
| 50 | ₱6.39560 | ₱319.78 |
| 100 | ₱5.63940 | ₱563.94 |
| 500 | ₱4.36144 | ₱2,180.72 |
| 1,000 | ₱3.96722 | ₱3,967.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.48129 | ₱10,443.87 |
| 6,000 | ₱3.24359 | ₱19,461.54 |
| 9,000 | ₱3.12465 | ₱28,121.85 |
| 15,000 | ₱2.99282 | ₱44,892.30 |
| 21,000 | ₱2.91577 | ₱61,231.17 |
| 30,000 | ₱2.84167 | ₱85,250.10 |

