
VJ1206A222JXBAT | |
|---|---|
DigiKey Part Number | 720-VJ1206A222JXBATTR-ND - Tape & Reel (TR) 720-VJ1206A222JXBATCT-ND - Cut Tape (CT) 720-VJ1206A222JXBATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A222JXBAT |
Description | CAP CER 2200PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A222JXBAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.92000 | ₱36.92 |
| 10 | ₱22.80800 | ₱228.08 |
| 50 | ₱17.25760 | ₱862.88 |
| 100 | ₱15.54850 | ₱1,554.85 |
| 500 | ₱12.66272 | ₱6,331.36 |
| 1,000 | ₱11.77125 | ₱11,771.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱10.66938 | ₱32,008.14 |
| 6,000 | ₱10.13025 | ₱60,781.50 |
| 9,000 | ₱9.86022 | ₱88,741.98 |
| 15,000 | ₱9.56091 | ₱143,413.65 |
| 21,000 | ₱9.38596 | ₱197,105.16 |
| 30,000 | ₱9.21763 | ₱276,528.90 |

