2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A222JXBMT

DigiKey Part Number
720-VJ1206A222JXBMTTR-ND - Tape & Reel (TR)
720-VJ1206A222JXBMTCT-ND - Cut Tape (CT)
720-VJ1206A222JXBMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A222JXBMT
Description
CAP CER 2200PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A222JXBMT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,566
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱28.58000₱28.58
10₱17.32900₱173.29
50₱12.91040₱645.52
100₱11.55870₱1,155.87
500₱9.27432₱4,637.16
1,000₱8.56865₱8,568.65
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱7.69803₱23,094.09
6,000₱7.27195₱43,631.70
9,000₱7.05859₱63,527.31
15,000₱6.82217₱102,332.55
21,000₱6.68395₱140,362.95
30,000₱6.55098₱196,529.40
Manufacturers Standard Package