
VJ1206A470KXBPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206A470KXBPW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A470KXBPW1BCCT-ND - Cut Tape (CT) 720-VJ1206A470KXBPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A470KXBPW1BC |
Description | CAP CER 47PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A470KXBPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱11.13600 | ₱111.36 |
| 50 | ₱8.11080 | ₱405.54 |
| 100 | ₱7.18770 | ₱718.77 |
| 500 | ₱5.62628 | ₱2,813.14 |
| 1,000 | ₱5.14572 | ₱5,145.72 |
| 2,500 | ₱4.63847 | ₱11,596.17 |
| 5,000 | ₱4.33322 | ₱21,666.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱3.95622 | ₱59,343.30 |
| 30,000 | ₱3.77170 | ₱113,151.00 |
| 45,000 | ₱3.67925 | ₱165,566.25 |
| 75,000 | ₱3.57678 | ₱268,258.50 |
| 105,000 | ₱3.51687 | ₱369,271.35 |
| 150,000 | ₱3.45924 | ₱518,886.00 |

