
VJ1206Y102KXBCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y102KXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ1206Y102KXBCW1BCCT-ND - Cut Tape (CT) 720-VJ1206Y102KXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y102KXBCW1BC |
Description | CAP CER 1000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y102KXBCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱9.11100 | ₱91.11 |
| 50 | ₱6.57440 | ₱328.72 |
| 100 | ₱5.79420 | ₱579.42 |
| 500 | ₱4.48530 | ₱2,242.65 |
| 1,000 | ₱4.08275 | ₱4,082.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.47921 | ₱13,916.84 |
| 8,000 | ₱3.25508 | ₱26,040.64 |
| 12,000 | ₱3.14290 | ₱37,714.80 |
| 20,000 | ₱3.01859 | ₱60,371.80 |
| 28,000 | ₱2.94594 | ₱82,486.32 |
| 40,000 | ₱2.87604 | ₱115,041.60 |

