0.1 µF ±5% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y104JXQCW1BC

DigiKey Part Number
720-VJ1206Y104JXQCW1BCTR-ND - Tape & Reel (TR)
720-VJ1206Y104JXQCW1BCCT-ND - Cut Tape (CT)
720-VJ1206Y104JXQCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y104JXQCW1BC
Description
CAP CER 0.1UF 10V X7R 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y104JXQCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 259
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱25.01000₱25.01
10₱15.06600₱150.66
50₱11.13580₱556.79
100₱9.93290₱993.29
500₱7.90944₱3,954.72
1,000₱7.28475₱7,284.75
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱6.34788₱25,391.52
8,000₱5.99989₱47,999.12
12,000₱5.82563₱69,907.56
20,000₱5.63251₱112,650.20
28,000₱5.51958₱154,548.24
40,000₱5.41097₱216,438.80
Manufacturers Standard Package