
VJ1206Y104KXBMT | |
|---|---|
DigiKey Part Number | 720-1361-2-ND - Tape & Reel (TR) 720-1361-1-ND - Cut Tape (CT) 720-1361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y104KXBMT |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y104KXBMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.33000 | ₱36.33 |
| 10 | ₱22.33100 | ₱223.31 |
| 50 | ₱16.87640 | ₱843.82 |
| 100 | ₱15.19120 | ₱1,519.12 |
| 500 | ₱12.35424 | ₱6,177.12 |
| 1,000 | ₱11.47886 | ₱11,478.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱10.39723 | ₱31,191.69 |
| 6,000 | ₱9.86813 | ₱59,208.78 |
| 9,000 | ₱9.60310 | ₱86,427.90 |
| 15,000 | ₱9.30929 | ₱139,639.35 |
| 21,000 | ₱9.13752 | ₱191,887.92 |
| 30,000 | ₱8.97226 | ₱269,167.80 |

