1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y105KXJAT

DigiKey Part Number
720-VJ1206Y105KXJATTR-ND - Tape & Reel (TR)
720-VJ1206Y105KXJATCT-ND - Cut Tape (CT)
720-VJ1206Y105KXJATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y105KXJAT
Description
CAP CER 1UF 16V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y105KXJAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,587
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱97.66000₱97.66
10₱64.55200₱645.52
50₱51.51080₱2,575.54
100₱47.49710₱4,749.71
500₱40.70124₱20,350.62
1,000₱38.59912₱38,599.12
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱36.37933₱90,948.33
5,000₱35.04089₱175,204.45
7,500₱34.37035₱257,777.63
12,500₱33.62679₱420,334.88
17,500₱33.19191₱580,858.43
Manufacturers Standard Package