1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y105KXJTW1BC

DigiKey Part Number
720-VJ1206Y105KXJTW1BCTR-ND - Tape & Reel (TR)
720-VJ1206Y105KXJTW1BCCT-ND - Cut Tape (CT)
720-VJ1206Y105KXJTW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y105KXJTW1BC
Description
CAP CER 1UF 16V X7R 1206
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y105KXJTW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,869
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱23.22000₱23.22
10₱13.75600₱137.56
50₱10.14740₱507.37
100₱9.03370₱903.37
500₱7.15672₱3,578.36
1,000₱6.57849₱6,578.49
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱5.86409₱17,592.27
6,000₱5.51473₱33,088.38
9,000₱5.33972₱48,057.48
15,000₱5.14587₱77,188.05
21,000₱5.03251₱105,682.71
30,000₱4.92348₱147,704.40
Manufacturers Standard Package