
VJ1206Y154JXATW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y154JXATW1BCTR-ND - Tape & Reel (TR) 720-VJ1206Y154JXATW1BCCT-ND - Cut Tape (CT) 720-VJ1206Y154JXATW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y154JXATW1BC |
Description | CAP CER 0.15UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y154JXATW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.56000 | ₱31.56 |
| 10 | ₱19.29400 | ₱192.94 |
| 50 | ₱14.48260 | ₱724.13 |
| 100 | ₱12.99980 | ₱1,299.98 |
| 500 | ₱10.49152 | ₱5,245.76 |
| 1,000 | ₱9.71737 | ₱9,717.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱8.76139 | ₱26,284.17 |
| 6,000 | ₱8.29363 | ₱49,761.78 |
| 9,000 | ₱8.05923 | ₱72,533.07 |
| 15,000 | ₱7.79962 | ₱116,994.30 |
| 21,000 | ₱7.64781 | ₱160,604.01 |
| 30,000 | ₱7.50171 | ₱225,051.30 |

