Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

VJ1206Y224KXAMT | |
|---|---|
DigiKey Part Number | 720-1395-2-ND - Tape & Reel (TR) 720-1395-1-ND - Cut Tape (CT) 720-1395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y224KXAMT |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y224KXAMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱43.47000 | ₱43.47 |
| 10 | ₱17.92500 | ₱179.25 |
| 50 | ₱14.06580 | ₱703.29 |
| 100 | ₱13.04740 | ₱1,304.74 |
| 500 | ₱12.59126 | ₱6,295.63 |
| 1,000 | ₱12.56445 | ₱12,564.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱12.54202 | ₱37,626.06 |
| 6,000 | ₱11.89809 | ₱71,388.54 |
| 9,000 | ₱11.85369 | ₱106,683.21 |
| 15,000 | ₱11.80313 | ₱177,046.95 |
| 21,000 | ₱11.77272 | ₱247,227.12 |
| 30,000 | ₱11.74284 | ₱352,285.20 |







