VJ1206Y224KXQTW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱11.28105
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱11.86832
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱7.62157
Datasheet

Upgrade


Vishay Vitramon
In Stock: 4,501
Unit Price: ₱31.56000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱7.62157
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱8.34415
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱7.62157
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱8.34415
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱14.30302
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱14.73317
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱7.62157
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱8.96208
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱12.29386
Datasheet

Upgrade


Vishay Vitramon
In Stock: 3,000
Unit Price: ₱45.85000
Datasheet
0.22 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y224KXQTW1BC

DigiKey Part Number
VJ1206Y224KXQTW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y224KXQTW1BC
Description
CAP CER 0.22UF 10V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y224KXQTW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱5.69814₱17,094.42
Manufacturers Standard Package