
VJ1206Y472JXAAC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y472JXAACTR-ND - Tape & Reel (TR) 720-VJ1206Y472JXAACCT-ND - Cut Tape (CT) 720-VJ1206Y472JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y472JXAAC |
Description | CAP CER 4700PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y472JXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.61000 | ₱25.61 |
| 10 | ₱15.42300 | ₱154.23 |
| 50 | ₱11.43360 | ₱571.68 |
| 100 | ₱10.20090 | ₱1,020.09 |
| 500 | ₱8.13572 | ₱4,067.86 |
| 1,000 | ₱7.49675 | ₱7,496.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱6.70890 | ₱20,126.70 |
| 6,000 | ₱6.32342 | ₱37,940.52 |
| 9,000 | ₱6.13034 | ₱55,173.06 |
| 15,000 | ₱5.91645 | ₱88,746.75 |
| 21,000 | ₱5.79135 | ₱121,618.35 |
| 30,000 | ₱5.67109 | ₱170,132.70 |

