
VJ1206Y473KXJPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y473KXJPW1BCTR-ND - Tape & Reel (TR) 720-VJ1206Y473KXJPW1BCCT-ND - Cut Tape (CT) 720-VJ1206Y473KXJPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y473KXJPW1BC |
Description | CAP CER 0.047UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y473KXJPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱10.48100 | ₱104.81 |
| 50 | ₱7.61040 | ₱380.52 |
| 100 | ₱6.73510 | ₱673.51 |
| 500 | ₱5.25470 | ₱2,627.35 |
| 1,000 | ₱4.79913 | ₱4,799.13 |
| 2,500 | ₱4.31809 | ₱10,795.22 |
| 5,000 | ₱4.02868 | ₱20,143.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱3.67114 | ₱55,067.10 |
| 30,000 | ₱3.49620 | ₱104,886.00 |
| 45,000 | ₱3.40856 | ₱153,385.20 |
| 75,000 | ₱3.31142 | ₱248,356.50 |
| 105,000 | ₱3.25461 | ₱341,734.05 |
| 150,000 | ₱3.19996 | ₱479,994.00 |

