
VJ1210Y334KXAAT | |
|---|---|
DigiKey Part Number | 720-2068-2-ND - Tape & Reel (TR) 720-2068-1-ND - Cut Tape (CT) 720-2068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210Y334KXAAT |
Description | CAP CER 0.33UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y334KXAAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱66.70000 | ₱66.70 |
| 10 | ₱43.05500 | ₱430.55 |
| 50 | ₱33.65760 | ₱1,682.88 |
| 100 | ₱30.76350 | ₱3,076.35 |
| 500 | ₱25.87090 | ₱12,935.45 |
| 1,000 | ₱24.35714 | ₱24,357.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱22.48747 | ₱67,462.41 |
| 6,000 | ₱21.57209 | ₱129,432.54 |
| 9,000 | ₱21.11339 | ₱190,020.51 |
| 15,000 | ₱20.60509 | ₱309,076.35 |
| 21,000 | ₱20.30783 | ₱426,464.43 |

