
VJ1808Y471KXGAT | |
|---|---|
DigiKey Part Number | 720-VJ1808Y471KXGATTR-ND - Tape & Reel (TR) 720-VJ1808Y471KXGATCT-ND - Cut Tape (CT) 720-VJ1808Y471KXGATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1808Y471KXGAT |
Description | CAP CER 470PF 1KV X7R 1808 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1808Y471KXGAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.180" L x 0.080" W (4.57mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱72.65000 | ₱72.65 |
| 10 | ₱47.28300 | ₱472.83 |
| 50 | ₱37.13540 | ₱1,856.77 |
| 100 | ₱34.00310 | ₱3,400.31 |
| 500 | ₱28.72454 | ₱14,362.27 |
| 1,000 | ₱27.09108 | ₱27,091.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱25.74674 | ₱51,493.48 |
| 4,000 | ₱24.63971 | ₱98,558.84 |
| 6,000 | ₱24.08510 | ₱144,510.60 |
| 10,000 | ₱23.47038 | ₱234,703.80 |
| 14,000 | ₱23.11084 | ₱323,551.76 |
| 20,000 | ₱22.76501 | ₱455,300.20 |

