
VJ2225A102JXEAT | |
|---|---|
DigiKey Part Number | 720-1121-2-ND - Tape & Reel (TR) 720-1121-1-ND - Cut Tape (CT) 720-1121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2225A102JXEAT |
Description | CAP CER 1000PF 500V C0G/NP0 2225 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2225A102JXEAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.250" W (5.59mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱147.68000 | ₱147.68 |
| 10 | ₱100.87800 | ₱1,008.78 |
| 50 | ₱82.32200 | ₱4,116.10 |
| 100 | ₱76.59920 | ₱7,659.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱66.91514 | ₱33,457.57 |
| 1,000 | ₱63.91740 | ₱63,917.40 |
| 1,500 | ₱62.41515 | ₱93,622.72 |
| 2,500 | ₱60.75053 | ₱151,876.32 |
| 3,500 | ₱59.77731 | ₱209,220.58 |
| 5,000 | ₱58.84064 | ₱294,203.20 |

