50 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC01000005009JA100

DigiKey Part Number
749-AC01000005009JA100CT-ND - Cut Tape (CT)
749-AC01000005009JA100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC01000005009JA100
Description
RES 50 OHM 1W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC01000005009JA100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
100/ +180ppm/°C
Operating Temperature
-40°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.169" Dia x 0.433" L (4.30mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,485
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱63.72000₱63.72
10₱41.50600₱415.06
25₱35.49200₱887.30
50₱31.72820₱1,586.41
100₱28.53040₱2,853.04
250₱25.01816₱6,254.54
500₱22.81956₱11,409.78
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₱20.95267₱20,952.67
2,000₱19.36566₱38,731.32
3,000₱18.55082₱55,652.46
5,000₱17.62882₱88,144.10
7,000₱17.07937₱119,555.59
10,000₱16.54269₱165,426.90
Manufacturers Standard Package