


AC05AT0001801JAC00 | |
|---|---|
DigiKey Part Number | 749-AC05AT0001801JAC00CT-ND - Cut Tape (CT) 749-AC05AT0001801JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC05AT0001801JAC00 |
Description | RES 1.8K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 5W Through Hole Resistor Axial Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC05AT0001801JAC00 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient 100/ +180ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.295" Dia x 0.709" L (7.50mm x 18.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱79.20000 | ₱79.20 |
| 10 | ₱51.80900 | ₱518.09 |
| 25 | ₱44.42440 | ₱1,110.61 |
| 50 | ₱39.80320 | ₱1,990.16 |
| 100 | ₱35.86100 | ₱3,586.10 |
| 250 | ₱31.54008 | ₱7,885.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱28.83768 | ₱14,418.84 |
| 1,000 | ₱26.54084 | ₱26,540.84 |
| 1,500 | ₱25.36076 | ₱38,041.14 |
| 2,500 | ₱24.02604 | ₱60,065.10 |
| 3,500 | ₱23.23045 | ₱81,306.57 |
| 5,000 | ₱22.45321 | ₱112,266.05 |

