


ACASA2002E2002P100 | |
|---|---|
DigiKey Part Number | ACASA-20K/20K-ETR-ND - Tape & Reel (TR) ACASA-20K/20K-ECT-ND - Cut Tape (CT) ACASA-20K/20K-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASA2002E2002P100 |
Description | RES ARRAY 4 RES 20K OHM 1206 |
Customer Reference | |
Detailed Description | 20k Ohm ±0.25% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | ACASA2002E2002P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Circuit Type | Isolated | |
Resistance (Ohms) | 20k | |
Tolerance | ±0.25% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±7.5ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱254.87000 | ₱254.87 |
| 10 | ₱171.92100 | ₱1,719.21 |
| 25 | ₱149.51800 | ₱3,737.95 |
| 50 | ₱135.47620 | ₱6,773.81 |
| 100 | ₱123.54840 | ₱12,354.84 |
| 250 | ₱110.47716 | ₱27,619.29 |
| 500 | ₱102.30214 | ₱51,151.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱95.35801 | ₱95,358.01 |
| 2,000 | ₱89.46078 | ₱178,921.56 |
| 3,000 | ₱86.43186 | ₱259,295.58 |
| 5,000 | ₱83.00663 | ₱415,033.15 |
| 7,000 | ₱81.88125 | ₱573,168.75 |

