



CMB02070X4709GB200 | |
|---|---|
DigiKey Part Number | CMB-47TR-ND - Tape & Reel (TR) CMB-47CT-ND - Cut Tape (CT) CMB-47DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMB02070X4709GB200 |
Description | RES SMD 47 OHM 2% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CMB02070X4709GB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50.62000 | ₱50.62 |
| 10 | ₱32.75300 | ₱327.53 |
| 25 | ₱27.94080 | ₱698.52 |
| 50 | ₱24.92760 | ₱1,246.38 |
| 100 | ₱22.35510 | ₱2,235.51 |
| 250 | ₱19.53956 | ₱4,884.89 |
| 500 | ₱17.77686 | ₱8,888.43 |
| 1,000 | ₱16.27680 | ₱16,276.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱15.00273 | ₱30,005.46 |
| 4,000 | ₱13.92056 | ₱55,682.24 |
| 6,000 | ₱13.36461 | ₱80,187.66 |
| 10,000 | ₱12.73578 | ₱127,357.80 |
| 14,000 | ₱12.36105 | ₱173,054.70 |
| 20,000 | ₱11.99501 | ₱239,900.20 |


