800 pF Feed Through Capacitor 3000V (3kV) 5 A Axial - Threaded Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB016040BC80136BJ1

DigiKey Part Number
DB016040BC80136BJ1-ND
Manufacturer
Manufacturer Product Number
DB016040BC80136BJ1
Description
CAP FEEDTHRU 800PF 10% 3KV AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
800 pF Feed Through Capacitor 3000V (3kV) 5 A Axial - Threaded Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
3000V (3kV)
Manufacturer
Vishay
Current
5 A
Series
Operating Temperature
-55°C ~ 100°C
Packaging
Bulk
Mounting Type
Bolt Mount
Part Status
Active
Package / Case
Axial - Threaded Terminals
Type
Feed Through
Size / Dimension
1.339" Dia x 1.570" L (34.00mm x 39.88mm)
Capacitance
800 pF
Thread Size
M4
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
10₱24,907.91900₱249,079.19