
MCS04020D9102BE000 | |
|---|---|
DigiKey Part Number | 749-MCS04020D9102BE000TR-ND - Tape & Reel (TR) 749-MCS04020D9102BE000CT-ND - Cut Tape (CT) 749-MCS04020D9102BE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D9102BE000 |
Description | MCS 0402-25 0.1% E0 91K |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱5.30000 | ₱53.00 |
| 25 | ₱4.93080 | ₱123.27 |
| 50 | ₱4.66880 | ₱233.44 |
| 100 | ₱4.40670 | ₱440.67 |
| 250 | ₱4.08752 | ₱1,021.88 |
| 500 | ₱3.87076 | ₱1,935.38 |
| 1,000 | ₱3.67066 | ₱3,670.66 |
| 5,000 | ₱3.27882 | ₱16,394.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱3.29603 | ₱32,960.30 |
| 20,000 | ₱3.16618 | ₱63,323.60 |
| 30,000 | ₱3.09751 | ₱92,925.30 |
| 50,000 | ₱3.01810 | ₱150,905.00 |
| 70,000 | ₱2.96989 | ₱207,892.30 |
| 100,000 | ₱2.92214 | ₱292,214.00 |

