1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS0402MD1001BE100

DigiKey Part Number
MCS0402-1.00K-MBTR-ND - Tape & Reel (TR)
MCS0402-1.00K-MBCT-ND - Cut Tape (CT)
MCS0402-1.00K-MBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS0402MD1001BE100
Description
RES 1K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS0402MD1001BE100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,992
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱26.20000₱26.20
10₱21.91400₱219.14
25₱20.34240₱508.56
50₱19.21080₱960.54
100₱18.16280₱1,816.28
250₱16.90980₱4,227.45
500₱16.05944₱8,029.72
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱15.29244₱15,292.44
2,000₱14.60672₱29,213.44
3,000₱14.24099₱42,722.97
5,000₱13.81560₱69,078.00
7,000₱13.55613₱94,892.91
10,000₱13.29799₱132,979.90
Manufacturers Standard Package