
MCT06030C1002FPW00 | |
|---|---|
DigiKey Part Number | 749-MCT06030C1002FPW00TR-ND - Tape & Reel (TR) 749-MCT06030C1002FPW00CT-ND - Cut Tape (CT) 749-MCT06030C1002FPW00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C1002FPW00 |
Description | RES 10K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.60800 | ₱16.08 |
| 25 | ₱1.47680 | ₱36.92 |
| 50 | ₱1.39340 | ₱69.67 |
| 100 | ₱1.32200 | ₱132.20 |
| 250 | ₱1.22436 | ₱306.09 |
| 500 | ₱1.15766 | ₱578.83 |
| 1,000 | ₱1.09512 | ₱1,095.12 |
| 5,000 | ₱0.96995 | ₱4,849.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₱0.94583 | ₱18,916.60 |
| 40,000 | ₱0.90735 | ₱36,294.00 |
| 60,000 | ₱0.88695 | ₱53,217.00 |
| 100,000 | ₱0.86334 | ₱86,334.00 |
| 140,000 | ₱0.85772 | ₱120,080.80 |
| 200,000 | ₱0.80382 | ₱160,764.00 |
| 240,000 | ₱0.80251 | ₱192,602.40 |

