1.5 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C1504FP500

DigiKey Part Number
749-1766-2-ND - Tape & Reel (TR)
749-1766-1-ND - Cut Tape (CT)
749-1766-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030C1504FP500
Description
RES 1.5M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C1504FP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41,149
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.96500₱19.65
25₱1.83400₱45.85
50₱1.72700₱86.35
100₱1.63760₱163.76
250₱1.51496₱378.74
500₱1.43278₱716.39
1,000₱1.35595₱1,355.95
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.28676₱6,433.80
10,000₱1.14586₱11,458.60
15,000₱1.13963₱17,094.45
25,000₱1.13247₱28,311.75
35,000₱1.12818₱39,486.30
50,000₱1.11386₱55,693.00
60,000₱1.10294₱66,176.40
120,000₱1.06467₱127,760.40
125,000₱1.06257₱132,821.25
Manufacturers Standard Package