2.43 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C2431FP500

DigiKey Part Number
749-MCT06030C2431FP500TR-ND - Tape & Reel (TR)
749-MCT06030C2431FP500CT-ND - Cut Tape (CT)
749-MCT06030C2431FP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030C2431FP500
Description
RES 2.43K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.43 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C2431FP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,975
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.66700₱16.67
25₱1.54840₱38.71
50₱1.46500₱73.25
100₱1.38750₱138.75
250₱1.28628₱321.57
500₱1.21602₱608.01
1,000₱1.14991₱1,149.91
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.01842₱5,092.10
10,000₱0.97073₱9,707.30
15,000₱0.94522₱14,178.30
25,000₱0.91550₱22,887.50
35,000₱0.89730₱31,405.50
50,000₱0.87918₱43,959.00
Manufacturers Standard Package