
MCT06030C6191FP500 | |
|---|---|
DigiKey Part Number | 749-1875-2-ND - Tape & Reel (TR) 749-1875-1-ND - Cut Tape (CT) 749-1875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C6191FP500 |
Description | RES 6.19K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C6191FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.60800 | ₱16.08 |
| 25 | ₱1.47680 | ₱36.92 |
| 50 | ₱1.39340 | ₱69.67 |
| 100 | ₱1.32200 | ₱132.20 |
| 250 | ₱1.22436 | ₱306.09 |
| 500 | ₱1.15766 | ₱578.83 |
| 1,000 | ₱1.09512 | ₱1,095.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.03784 | ₱5,189.20 |
| 10,000 | ₱0.98925 | ₱9,892.50 |
| 15,000 | ₱0.95197 | ₱14,279.55 |
| 25,000 | ₱0.88346 | ₱22,086.50 |
| 35,000 | ₱0.87994 | ₱30,797.90 |
| 50,000 | ₱0.87648 | ₱43,824.00 |
| 60,000 | ₱0.87481 | ₱52,488.60 |
| 120,000 | ₱0.85546 | ₱102,655.20 |
| 125,000 | ₱0.85373 | ₱106,716.25 |

