330 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D3300BP100

DigiKey Part Number
749-MCT06030D3300BP100TR-ND - Tape & Reel (TR)
749-MCT06030D3300BP100CT-ND - Cut Tape (CT)
749-MCT06030D3300BP100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030D3300BP100
Description
RES 330 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D3300BP100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 816
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱22.03000₱22.03
10₱18.28200₱182.82
25₱16.96000₱424.00
50₱16.01900₱800.95
100₱15.14950₱1,514.95
250₱14.09904₱3,524.76
500₱13.38564₱6,692.82
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱13.37850₱13,378.50
2,000₱12.77199₱25,543.98
3,000₱12.44853₱37,345.59
5,000₱12.07210₱60,360.50
7,000₱11.84237₱82,896.59
10,000₱11.61374₱116,137.40
Manufacturers Standard Package