
MCT06030D6800BP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030D6800BP500TR-ND - Tape & Reel (TR) 749-MCT06030D6800BP500CT-ND - Cut Tape (CT) 749-MCT06030D6800BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D6800BP500 |
Description | RES 680 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D6800BP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB681V | Panasonic Industry | 2,874 | P680DBCT-ND | ₱0.39000 | Direct |
| RG1608P-681-B-T5 | Susumu | 36,177 | RG16P680BCT-ND | ₱0.39000 | Direct |
| RT0603BRD07680RL | YAGEO | 227 | YAG1714CT-ND | ₱0.39000 | Direct |
| ERA-3APB681V | Panasonic Industry | 7,697 | P680AYCT-ND | ₱1.06000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱5.59800 | ₱55.98 |
| 25 | ₱5.19280 | ₱129.82 |
| 50 | ₱4.89500 | ₱244.75 |
| 100 | ₱4.62700 | ₱462.70 |
| 250 | ₱4.29236 | ₱1,073.09 |
| 500 | ₱4.06370 | ₱2,031.85 |
| 1,000 | ₱3.85408 | ₱3,854.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.44270 | ₱17,213.50 |
| 10,000 | ₱3.29603 | ₱32,960.30 |
| 15,000 | ₱3.21812 | ₱48,271.80 |
| 25,000 | ₱3.12776 | ₱78,194.00 |
| 35,000 | ₱3.07275 | ₱107,546.25 |
| 50,000 | ₱3.01810 | ₱150,905.00 |

