
MCT0603MD1202BP100 | |
|---|---|
DigiKey Part Number | MCT0603-12.0K-MBTR-ND - Tape & Reel (TR) MCT0603-12.0K-MBCT-ND - Cut Tape (CT) MCT0603-12.0K-MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MD1202BP100 |
Description | RES 12K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603MD1202BP100 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3VEB1202V | Panasonic Industry | 4,577 | 10-ERA-3VEB1202VCT-ND | ₱17.87000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱24.41600 | ₱244.16 |
| 25 | ₱22.65280 | ₱566.32 |
| 50 | ₱21.40220 | ₱1,070.11 |
| 100 | ₱20.24100 | ₱2,024.10 |
| 250 | ₱18.85352 | ₱4,713.38 |
| 500 | ₱17.91026 | ₱8,955.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱17.06227 | ₱17,062.27 |
| 2,000 | ₱16.30330 | ₱32,606.60 |
| 3,000 | ₱15.89906 | ₱47,697.18 |
| 5,000 | ₱15.42905 | ₱77,145.25 |
| 7,000 | ₱15.14237 | ₱105,996.59 |
| 10,000 | ₱14.85725 | ₱148,572.50 |

