470 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT0603MD4700BP100

DigiKey Part Number
MCT0603-470-MBTR-ND - Tape & Reel (TR)
MCT0603-470-MBCT-ND - Cut Tape (CT)
MCT0603-470-MBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT0603MD4700BP100
Description
RES 470 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT0603MD4700BP100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,922
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱29.18000₱29.18
10₱24.41600₱244.16
25₱22.65280₱566.32
50₱21.40220₱1,070.11
100₱20.24100₱2,024.10
250₱18.85352₱4,713.38
500₱17.91026₱8,955.13
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱17.06227₱17,062.27
2,000₱16.30330₱32,606.60
3,000₱15.89906₱47,697.18
5,000₱15.42905₱77,145.25
7,000₱15.14237₱105,996.59
10,000₱14.85725₱148,572.50
Manufacturers Standard Package