
MCU08050C1008FP500 | |
|---|---|
DigiKey Part Number | 749-1722-2-ND - Tape & Reel (TR) 749-1722-1-ND - Cut Tape (CT) 749-1722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050C1008FP500 |
Description | RES 1 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050C1008FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱6.37200 | ₱63.72 |
| 25 | ₱5.90720 | ₱147.68 |
| 50 | ₱5.57380 | ₱278.69 |
| 100 | ₱4.83550 | ₱483.55 |
| 250 | ₱4.15184 | ₱1,037.96 |
| 500 | ₱3.90172 | ₱1,950.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.41888 | ₱17,094.40 |
| 10,000 | ₱3.32825 | ₱33,282.50 |
| 15,000 | ₱3.31368 | ₱49,705.20 |
| 25,000 | ₱3.29705 | ₱82,426.25 |

