1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050C1008FP500

DigiKey Part Number
749-1722-2-ND - Tape & Reel (TR)
749-1722-1-ND - Cut Tape (CT)
749-1722-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU08050C1008FP500
Description
RES 1 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050C1008FP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,174
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.74000₱7.74
10₱6.67000₱66.70
25₱6.19320₱154.83
50₱5.85980₱292.99
100₱5.53220₱553.22
250₱5.13560₱1,283.90
500₱4.86166₱2,430.83
1,000₱4.61334₱4,613.34
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱4.12670₱20,633.50
10,000₱3.95358₱39,535.80
15,000₱3.86170₱57,925.50
25,000₱3.75522₱93,880.50
35,000₱3.69043₱129,165.05
50,000₱3.62613₱181,306.50
Manufacturers Standard Package