0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050Z0000ZP500

DigiKey Part Number
MCU0805-0.0-ZZTR-ND - Tape & Reel (TR)
MCU0805-0.0-ZZCT-ND - Cut Tape (CT)
MCU0805-0.0-ZZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU08050Z0000ZP500
Description
RES 0 OHM JUMPER 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050Z0000ZP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Anti-Sulfur
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103,225
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.70000₱13.70
10₱8.69400₱86.94
25₱7.36040₱184.01
50₱6.49100₱324.55
100₱5.75250₱575.25
250₱4.94740₱1,236.85
500₱4.44124₱2,220.62
1,000₱4.01188₱4,011.88
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱3.24631₱16,231.55
10,000₱2.99596₱29,959.60
15,000₱2.86737₱43,010.55
25,000₱2.72186₱68,046.50
35,000₱2.63514₱92,229.90
50,000₱2.55044₱127,522.00
Manufacturers Standard Package