Direct
Direct
Direct
Direct

MFU0603FF01250P500 | |
|---|---|
DigiKey Part Number | MFU0603FF01250P500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MFU0603FF01250P500 |
Description | FUSE BOARD MNT 1.25A 32VDC 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0603FF01250P500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0039 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm) | |
DC Cold Resistance | 0.11 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱6.08970 | ₱30,448.50 |





