
MFU0603FF02500P500 | |
|---|---|
DigiKey Part Number | 749-MFU0603FF02500P500TR-ND - Tape & Reel (TR) 749-MFU0603FF02500P500CT-ND - Cut Tape (CT) 749-MFU0603FF02500P500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0603FF02500P500 |
Description | FUSE BOARD MOUNT 2.5A 32VDC 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0603FF02500P500 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.0157 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm) |
Current Rating (Amps) | DC Cold Resistance 0.037 Ohms |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFU0603FF02500P100 | Vishay | 1,525 | MFU06032.50CT-ND | ₱23.82000 | Direct |
| 046702.5NR | Littelfuse Inc. | 4,993 | F1398CT-ND | ₱107.79000 | Direct |
| 3412.0120.22 | SCHURTER Inc. | 2,322 | 486-1669-1-ND | ₱61.93000 | Direct |
| 3412.0120.24 | SCHURTER Inc. | 4,750 | 486-3412.0120.24CT-ND | ₱56.57000 | Direct |
| F0603E2R50FSTR | KYOCERA AVX | 13,099 | 478-2867-1-ND | ₱26.20000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 5 | ₱14.41200 | ₱72.06 |
| 10 | ₱13.28000 | ₱132.80 |
| 50 | ₱11.00480 | ₱550.24 |
| 100 | ₱10.15920 | ₱1,015.92 |
| 250 | ₱9.13496 | ₱2,283.74 |
| 500 | ₱8.42752 | ₱4,213.76 |
| 1,000 | ₱7.77306 | ₱7,773.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱6.43438 | ₱32,171.90 |
| 10,000 | ₱5.92654 | ₱59,265.40 |
| 15,000 | ₱5.64665 | ₱84,699.75 |
| 25,000 | ₱5.31098 | ₱132,774.50 |
| 35,000 | ₱5.09966 | ₱178,488.10 |
| 50,000 | ₱5.02453 | ₱251,226.50 |

