3.15 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU0805FF03150P100

DigiKey Part Number
MFU08053.15TR-ND - Tape & Reel (TR)
MFU08053.15CT-ND - Cut Tape (CT)
MFU08053.15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFU0805FF03150P100
Description
FUSE BOARD MNT 3.15A 32VDC 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.15 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MFU0805FF03150P100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.025
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
DC Cold Resistance
0.031 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,315
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱39.90000₱39.90
5₱33.22800₱166.14
10₱30.66800₱306.68
50₱25.46360₱1,273.18
100₱23.49250₱2,349.25
250₱21.12120₱5,280.30
500₱19.48118₱9,740.59
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱17.96266₱17,962.66
2,000₱16.55550₱33,111.00
3,000₱15.78055₱47,341.65
5,000₱14.85141₱74,257.05
7,000₱14.26682₱99,867.74
10,000₱13.66976₱136,697.60
25,000₱13.32431₱333,107.75
Manufacturers Standard Package