
MFU1206FF04000P100 | |
|---|---|
DigiKey Part Number | MFU12064.00TR-ND - Tape & Reel (TR) MFU12064.00CT-ND - Cut Tape (CT) MFU12064.00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU1206FF04000P100 |
Description | FUSE BOARD MOUNT 4A 63VDC 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU1206FF04000P100 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.0404 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm) |
Current Rating (Amps) | DC Cold Resistance 0.028 Ohms |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3413.0123.22 | SCHURTER Inc. | 1,779 | 486-1683-1-ND | ₱60.15000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱46.45000 | ₱46.45 |
| 5 | ₱38.47000 | ₱192.35 |
| 10 | ₱35.49200 | ₱354.92 |
| 50 | ₱29.45340 | ₱1,472.67 |
| 100 | ₱27.17860 | ₱2,717.86 |
| 250 | ₱24.42980 | ₱6,107.45 |
| 500 | ₱22.53252 | ₱11,266.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱20.77521 | ₱20,775.21 |
| 2,000 | ₱19.14711 | ₱38,294.22 |
| 3,000 | ₱18.25029 | ₱54,750.87 |
| 5,000 | ₱17.17470 | ₱85,873.50 |
| 7,000 | ₱16.49807 | ₱115,486.49 |
| 10,000 | ₱15.80683 | ₱158,068.30 |

