



MMA02040C1004FB000 | |
|---|---|
DigiKey Part Number | 749-MMA02040C1004FB000TR-ND - Tape & Reel (TR) 749-MMA02040C1004FB000CT-ND - Cut Tape (CT) 749-MMA02040C1004FB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C1004FB000 |
Description | RES 1M OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C1004FB000 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMA0204MC1004FB300 | Vishay | 151 | MMA-1.0MCCT-ND | ₱16.67000 | Similar |
| MMA02040C1004FB300 | Vishay | 90,555 | MMA-1.0MACT-ND | ₱5.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱6.19300 | ₱61.93 |
| 25 | ₱5.21640 | ₱130.41 |
| 50 | ₱4.59720 | ₱229.86 |
| 100 | ₱4.06130 | ₱406.13 |
| 250 | ₱3.48012 | ₱870.03 |
| 500 | ₱3.11328 | ₱1,556.64 |
| 1,000 | ₱2.80242 | ₱2,802.42 |
| 5,000 | ₱2.24754 | ₱11,237.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.06603 | ₱20,660.30 |
| 20,000 | ₱1.91185 | ₱38,237.00 |
| 30,000 | ₱1.83265 | ₱54,979.50 |
| 50,000 | ₱1.74305 | ₱87,152.50 |
| 70,000 | ₱1.68967 | ₱118,276.90 |
| 100,000 | ₱1.63751 | ₱163,751.00 |

